Print Page
EL1200M24V
LED Light Bar, Neutral White, 1200 lm, 10 W, 24 VDC, 315 mm, IP20
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoEL1200M24VCopy
Newark Part No.13AJ1707
Product RangeEL Series
Your Part Number
62 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $592.170 |
| 2+ | $580.330 |
| 5+ | $568.480 |
Price for:Each
Minimum: 1
Multiple: 1
$592.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoEL1200M24VCopy
Newark Part No.13AJ1707
Product RangeEL Series
Technical Datasheet
Light ColorNeutral White
Lumen Output1200lm
Power Rating10W
Supply Voltage24VDC
Light Bar Length315mm
IP RatingIP20
Product RangeEL Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Light Color
Neutral White
Power Rating
10W
Light Bar Length
315mm
Product Range
EL Series
Lumen Output
1200lm
Supply Voltage
24VDC
IP Rating
IP20
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate