Print Page
EL900D
LED Light Bar, Neutral White, 900 lm, 9 W, 240 VAC, 315 mm, IP20
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoEL900DCopy
Newark Part No.13AJ1708
Product RangeEL Series
Your Part Number
98 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $517.130 |
| 2+ | $487.630 |
| 5+ | $465.670 |
Price for:Each
Minimum: 1
Multiple: 1
$517.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoEL900DCopy
Newark Part No.13AJ1708
Product RangeEL Series
Technical Datasheet
Light ColorNeutral White
Lumen Output900lm
Power Rating9W
Supply Voltage240VAC
Light Bar Length315mm
IP RatingIP20
Product RangeEL Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Light Color
Neutral White
Power Rating
9W
Light Bar Length
315mm
Product Range
EL Series
Lumen Output
900lm
Supply Voltage
240VAC
IP Rating
IP20
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate