Print Page
EWMSGP242215
19" Wall Cabinet, ACCESSPLUS II Double Hinge, 12U, Steel, Black, 635 mm, 559 mm, 381 mm
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoEWMSGP242215Copy
Newark Part No.23K5093
Technical Datasheet
Rack U Height12U
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric635mm
External Width - Metric559mm
External Depth - Metric381mm
External Height - Imperial25"
External Width - Imperial22"
External Depth - Imperial15"
Panel Space Height - Metric490mm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Rack U Height
12U
Body Color
Black
External Width - Metric
559mm
External Height - Imperial
25"
External Depth - Imperial
15"
Product Range
-
Enclosure Material
Steel
External Height - Metric
635mm
External Depth - Metric
381mm
External Width - Imperial
22"
Panel Space Height - Metric
490mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate