Print Page
EWMW482425
19" Wall Cabinet, ACCESSPLUS II Double Hinge, Window, 26U, Steel, Black, 1.22 m, 600 mm, 637 mm
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,582.570 |
| 2+ | $1,550.920 |
Price for:Each
Minimum: 1
Multiple: 1
$1,582.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoEWMW482425Copy
Newark Part No.59P3361
Technical Datasheet
Rack U Height26U
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric1.22m
External Width - Metric600mm
External Depth - Metric637mm
External Height - Imperial48"
External Width - Imperial23.6"
External Depth - Imperial25.09"
Panel Space Height - Metric-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
- Window door is scratch-resistant 1/4" tinted safety glass
- Front access to all latches (no exposed side latches), cabinet can be installed tightly in corners
- Vented sides provide cross flow ventilation to improve heat dissipation
- Round corners, no sharp edges
- Self-grounding, plated steel rack angles fully adjustable within center section
- Self-locking center-to-wall section latches in two locations
- Keyhole mounting holes allow wall section to be mounted over fasteners and eases installation
- Three cable-entry grommets
Technical Specifications
Rack U Height
26U
Body Color
Black
External Width - Metric
600mm
External Height - Imperial
48"
External Depth - Imperial
25.09"
Product Range
-
Enclosure Material
Steel
External Height - Metric
1.22m
External Depth - Metric
637mm
External Width - Imperial
23.6"
Panel Space Height - Metric
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate