Print Page
EWMWG242425
Metal Enclosure, Electrical / Industrial, Steel, 600 mm, 600 mm, 637 mm, IP20
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,676.340 |
| 10+ | $1,608.110 |
| 25+ | $1,530.150 |
Price for:Each
Minimum: 1
Multiple: 1
$1,676.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoEWMWG242425Copy
Newark Part No.10R4953
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric600mm
External Width - Metric600mm
External Depth - Metric637mm
IP RatingIP20
Body ColorBlack
NEMA RatingNEMA 1
External Height - Imperial23.6"
External Width - Imperial23.6"
External Depth - Imperial25.09"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
600mm
External Depth - Metric
637mm
Body Color
Black
External Height - Imperial
23.6"
External Depth - Imperial
25.09"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
600mm
IP Rating
IP20
NEMA Rating
NEMA 1
External Width - Imperial
23.6"
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate