Print Page
EXE1607555
Plastic Enclosure, IP66, NEMA 4, 4X, 12, Industrial, Fiberglass, 160 mm, 75 mm, 55 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

18 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $201.390 |
| 5+ | $189.900 |
| 10+ | $181.350 |
Price for:Each
Minimum: 1
Multiple: 1
$201.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoEXE1607555Copy
Newark Part No.26X9674
Technical Datasheet
Enclosure TypeIndustrial
Enclosure MaterialFiberglass
External Height - Metric160mm
External Width - Metric75mm
External Depth - Metric55mm
IP RatingIP66
Body ColorBlack
NEMA RatingNEMA 4, 4X, 12
External Height - Imperial6.3"
External Width - Imperial2.95"
External Depth - Imperial2.17"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
160mm
External Depth - Metric
55mm
Body Color
Black
External Height - Imperial
6.3"
External Depth - Imperial
2.17"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Fiberglass
External Width - Metric
75mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 12
External Width - Imperial
2.95"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate