EXE1607575
Plastic Enclosure, IP66, NEMA 4, 4X, 12, Industrial, Fiberglass, 160 mm, 75 mm, 75 mm, IP66

| Quantity | Price |
|---|---|
| 1+ | $217.610 |
| 5+ | $205.190 |
| 10+ | $195.950 |
Product Information
Product Overview
The EXE1607575 is a ZONEX non-metallic terminal Enclosure ideal for field terminations in hazardous locations. It can be used to protect equipment and terminations from corrosive contaminants while meeting rigorous demands. It meets national and international standards and certifications. The cabinet is ideal for either panel or din-mounted components. The device meets ATEX Directives 94/9/EC and IECEx standards for increased safety in housing electrical components in Zone 1 and Zone 2 applications. The moulded material has a smooth, low-gloss, black finish and cover screws are matte stainless steel finish.
- IP66, NEMA/EEMAC-4, 4X, 12 Protection rating
- Compression-moulded, high-impact strength, fibreglass body and cover
- Retained, continuous high-temperature silicon gasket within a labyrinth seal between cover and body
- Covered mounting screw provisions outside of gasketed area
- Mounting location dimensions are moulded into the back side of the enclosure
- M4 Panel mounting screws
- Compression-moulded fibreglass with added agents to address static charge build-up
- High-impact strength as well as high temperature-rated
- Increased safety for Ex e applications
Applications
Industrial
Technical Specifications
Industrial
160mm
75mm
Black
6.3"
2.95"
No SVHC (15-Jan-2019)
Fiberglass
75mm
IP66
NEMA 4, 4X, 12
2.95"
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate