Print Page
EXE400405165
Plastic Enclosure, IP66, NEMA 4, 4X, 12, Industrial, Fiberglass, 400.1 mm, 405 mm, 165 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $563.640 |
Price for:Each
Minimum: 1
Multiple: 1
$563.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoEXE400405165Copy
Newark Part No.26X9684
Technical Datasheet
Enclosure TypeIndustrial
Enclosure MaterialFiberglass
External Height - Metric400.1mm
External Width - Metric405mm
External Depth - Metric165mm
IP RatingIP66
Body ColorBlack
NEMA RatingNEMA 4, 4X, 12
External Height - Imperial15.8"
External Width - Imperial15.9"
External Depth - Imperial6.5"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
400.1mm
External Depth - Metric
165mm
Body Color
Black
External Height - Imperial
15.8"
External Depth - Imperial
6.5"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Fiberglass
External Width - Metric
405mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 12
External Width - Imperial
15.9"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate