Print Page
F121248SCSS
Metal Enclosure, Electrical / Industrial, Steel, 304.8 mm, 1.2 mm, 305 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoF121248SCSSCopy
Newark Part No.96Y5514
Product RangeF12 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,695.990 |
| 2+ | $1,662.070 |
Price for:Each
Minimum: 1
Multiple: 1
$1,695.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoF121248SCSSCopy
Newark Part No.96Y5514
Product RangeF12 Series
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric304.8mm
External Width - Metric1.2mm
External Depth - Metric305mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4X
External Height - Imperial12"
External Width - Imperial48"
External Depth - Imperial12"
Product RangeF12 Series
SVHCNo SVHC (15-Jan-2019)
ConfigurableYes
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
304.8mm
External Depth - Metric
305mm
Body Color
Gray
External Height - Imperial
12"
External Depth - Imperial
12"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
1.2mm
IP Rating
IP66
NEMA Rating
NEMA 4X
External Width - Imperial
48"
Product Range
F12 Series
Configurable
Yes
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate