Print Page
F22GCP
Raceway Duct Fitting, Closure Plate, Steel, Gray, 19 mm, 64 mm, 64 mm, F40PF Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoF22GCPCopy
Newark Part No.06B7531
Product RangeF40PF Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 16+ | $13.470 |
| 32+ | $12.900 |
| 80+ | $12.650 |
| 160+ | $12.380 |
Price for:Each
Minimum: 16
Multiple: 16
$215.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoF22GCPCopy
Newark Part No.06B7531
Product RangeF40PF Series
Technical Datasheet
Raceway / Duct MaterialSteel
Raceway / Duct ColorGray
External Length19mm
External Width64mm
External Height64mm
Product RangeF40PF Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Raceway / Duct Material
Steel
External Length
19mm
External Height
64mm
SVHC
No SVHC (15-Jan-2019)
Raceway / Duct Color
Gray
External Width
64mm
Product Range
F40PF Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate