Print Page
F44L36
Raceway Duct Fitting, Straight Section, Steel, Gray, 914 mm, 102 mm, 102 mm, F10 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoF44L36Copy
Newark Part No.88F3669
Product RangeF10 Series
Your Part Number
7 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $381.240 |
| 5+ | $373.620 |
| 10+ | $365.990 |
Price for:Each
Minimum: 1
Multiple: 1
$381.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoF44L36Copy
Newark Part No.88F3669
Product RangeF10 Series
Technical Datasheet
Raceway / Duct MaterialSteel
Raceway / Duct ColorGray
External Length914mm
External Width102mm
External Height102mm
Product RangeF10 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The F-44L36 is a NEMA type 12 lay-in Wireway Straight Section with flat sealing plate. It features 10 gauge steel end flange, 14 gauge steel cover and body. It comes with the ANSI 61 grey polyester powder finish inside and out over pretreated surfaces. This wireway's finish colour and texture can be customized to meet application requirements.
- Seams continuously welded and ground smooth
- No holes or knockouts
- Smooth, rounded edges on all sections and fittings
- Butt hinges and strong latches
- Quick-release cover latches
- Oil-resistant gasket and adhesive
- Gasketed quick-release sealing plate
- Box connector is grey ANSI 61
- LSGQR sealing plate and quick-release latches are plated
Applications
Industrial
Technical Specifications
Raceway / Duct Material
Steel
External Length
914mm
External Height
102mm
SVHC
No SVHC (15-Jan-2019)
Raceway / Duct Color
Gray
External Width
102mm
Product Range
F10 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate