Print Page
F44WG
Gasket, Feedthrough Wireways, 4" x 4", Includes Screws
Image is for illustrative purposes only. Please refer to product description.

188 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $17.280 |
| 5+ | $16.210 |
| 10+ | $14.610 |
| 20+ | $13.540 |
| 50+ | $12.830 |
Price for:Each
Minimum: 1
Multiple: 1
$17.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoF44WGCopy
Newark Part No.06B7759
Technical Datasheet
Gasket / Seal TypeGasket Kit
Gasket / Seal Material-
Gasket / Seal Length102mm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Gasket / Seal Type
Gasket Kit
Gasket / Seal Length
102mm
SVHC
No SVHC (15-Jan-2019)
Gasket / Seal Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability