Print Page
F44WP
Plate, Closure, End, Steel, Cable and Wire Management, 137 mm
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $53.660 |
| 5+ | $48.290 |
| 10+ | $47.330 |
| 25+ | $46.360 |
| 50+ | $45.400 |
Price for:Each
Minimum: 1
Multiple: 1
$53.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoF44WPCopy
Newark Part No.06B7766
Technical Datasheet
Accessory TypeClosure Plate
Plate TypeEnd
Plate MaterialSteel
Plate Color-
For Use WithCable and Wire Management
External Depth - Metric-
External Width - Metric137mm
External Height - Metric136.7mm
External Depth - Imperial-
External Width - Imperial5.38"
External Height - Imperial5.4"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Accessory Type
Closure Plate
Plate Material
Steel
For Use With
Cable and Wire Management
External Width - Metric
137mm
External Depth - Imperial
-
External Height - Imperial
5.4"
SVHC
No SVHC (15-Jan-2019)
Plate Type
End
Plate Color
-
External Depth - Metric
-
External Height - Metric
136.7mm
External Width - Imperial
5.38"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate