Print Page
F66GCP
Raceway Duct Fitting, Closure Plate, Steel, Gray, 19 mm, 152 mm, 152 mm, F40PF Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoF66GCPCopy
Newark Part No.06B7823
Product RangeF40PF Series
Your Part Number
1,694 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $24.870 |
| 5+ | $22.380 |
| 10+ | $21.930 |
| 25+ | $21.490 |
| 50+ | $21.030 |
| 100+ | $20.590 |
| 250+ | $20.140 |
Price for:Each
Minimum: 1
Multiple: 1
$24.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoF66GCPCopy
Newark Part No.06B7823
Product RangeF40PF Series
Technical Datasheet
Raceway / Duct MaterialSteel
Raceway / Duct ColorGray
External Length19mm
External Width152mm
External Height152mm
Product RangeF40PF Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Raceway / Duct Material
Steel
External Length
19mm
External Height
152mm
SVHC
No SVHC (15-Jan-2019)
Raceway / Duct Color
Gray
External Width
152mm
Product Range
F40PF Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability