Print Page
G500P500
Panel, Full Height Back, Steel, Grey, FUSION G7 Wall-Mount Enclosures, 500 mm, 500 mm
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $141.500 |
Price for:Each
Minimum: 1
Multiple: 1
$141.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoG500P500Copy
Newark Part No.20T1305
Technical Datasheet
Panel TypeBack Panel
Panel MaterialSteel
Body ColorGray
For Use WithFUSION G7 Wall-Mount Enclosures
External Height - Metric455mm
External Width - Metric500mm
External Height - Imperial17.9"
External Width - Imperial17.9"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Panel Type
Back Panel
Body Color
Gray
External Height - Metric
455mm
External Height - Imperial
17.9"
Product Range
-
Panel Material
Steel
For Use With
FUSION G7 Wall-Mount Enclosures
External Width - Metric
500mm
External Width - Imperial
17.9"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate