Print Page
GSKTKITE375
Gasket Kit, 10 mm x 25 mm, 20 ft, Neoprene / EPDM / SBR
Image is for illustrative purposes only. Please refer to product description.

13 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $239.520 |
| 5+ | $231.410 |
| 10+ | $216.710 |
| 20+ | $200.770 |
| 50+ | $196.760 |
Price for:Each
Minimum: 1
Multiple: 1
$239.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoGSKTKITE375Copy
Newark Part No.52Y3446
Technical Datasheet
Gasket / Seal TypeGasket Kit
Gasket / Seal MaterialNeoprene / EPDM / SBR
Gasket / Seal Length6.1m
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Gasket / Seal Type
Gasket Kit
Gasket / Seal Length
6.1m
SVHC
No SVHC (15-Jun-2015)
Gasket / Seal Material
Neoprene / EPDM / SBR
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate