Print Page
GSKTKITS025
Replacement Gasket, Enclosure, Silicone, Black, 9.1 m L
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $427.350 |
| 5+ | $410.160 |
| 10+ | $373.330 |
| 20+ | $326.660 |
Price for:Each
Minimum: 1
Multiple: 1
$427.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoGSKTKITS025Copy
Newark Part No.82Y5990
Technical Datasheet
Gasket / Seal TypeReplacement Gasket
Gasket / Seal MaterialSilicone
Gasket / Seal Length9.1m
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Gasket / Seal Type
Replacement Gasket
Gasket / Seal Length
9.1m
SVHC
No SVHC (15-Jun-2015)
Gasket / Seal Material
Silicone
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate