HF1024514
Enclosure Cooling, 159 CFM, HF Series, Plastic, 257.3 mm, 258 mm, 119 mm

| Manufacturer | NVENT HOFFMAN |
|---|---|
| Manufacturer Part No | HF1024514Copy |
| Newark Part No. | 98Y5669 |
| Product Range | HF Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $1,032.590 |
| 2+ | $1,017.110 |
| 5+ | $1,001.620 |
Product Information
| Manufacturer | NVENT HOFFMAN |
|---|---|
| Manufacturer Part No | HF1024514Copy |
| Newark Part No. | 98Y5669 |
| Product Range | HF Series |
| Technical Datasheet | |
| Product Range | HF Series |
| Enclosure Material | Plastic |
| Cooling Capacity | - |
| External Height - Metric | 257.3mm |
| External Width - Metric | 258mm |
| External Depth - Metric | 119mm |
| External Height - Imperial | 10.1" |
| External Width - Imperial | 10.1" |
| External Depth - Imperial | 4.68" |
| SVHC | No SVHC (15-Jan-2019) |
Product Overview
The HF1024514 from Hoffman Enclosures is a 159CFM (270m3/hr) side mount filter fan. It features click-fit design quickly installs into enclosure wall and no tools or screws required, opens with the flick of a finger for easy filter replacement, enclosure side wall mounting, reverse airflow option on HF13 models available to push/pull air through higher static pressure, standard rope gasket provides proper seal to the enclosure, similar cut-out sizes as other filter fan manufacturers, terminal block connections, optional thermostat available to save energy and extend service life and hinged grille remains attached after opening. It is used in industrial automation, automotive assembly, package handling equipment, food and beverage process controls and wind energy systems.
- Type 12, IP55 standard
- Rated voltage is 24V
- Nominal current is 0.88A, power consumption is 21.1W
- RAL 7035 light gray colour, UV resistant plastic standard
- Free airflow is 103CFM/175m3/hr
- Airflow with 1 exhaust grille is 80CFM/136m3/hr, airflow with 2 exhaust grilles is 87CFM/148m3/hr
- Operating temperature range from -10°C to 55°C
- UL file no E482010/cUL listed, CE, EAC certified
- Dimension is 10.13" x 10.14" x 4.68" and weight is 3.14lb
Technical Specifications
| Product Range | HF Series |
|---|---|
| Cooling Capacity | - |
| External Width - Metric | 258mm |
| External Height - Imperial | 10.1" |
| External Depth - Imperial | 4.68" |
| Enclosure Material | Plastic |
|---|---|
| External Height - Metric | 257.3mm |
| External Depth - Metric | 119mm |
| External Width - Imperial | 10.1" |
| SVHC | No SVHC (15-Jan-2019) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |