HF1316413
Enclosure Cooling, 395 CFM, HF Series, Plastic, 325.1 mm, 326 mm, 160 mm

| Manufacturer | NVENT HOFFMAN |
|---|---|
| Manufacturer Part No | HF1316413Copy |
| Newark Part No. | 98Y5674 |
| Product Range | HF Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $782.320 |
| 2+ | $766.680 |
| 5+ | $751.030 |
Product Information
| Manufacturer | NVENT HOFFMAN |
|---|---|
| Manufacturer Part No | HF1316413Copy |
| Newark Part No. | 98Y5674 |
| Product Range | HF Series |
| Technical Datasheet | |
| Product Range | HF Series |
| Enclosure Material | Plastic |
| Cooling Capacity | - |
| External Height - Metric | 325.1mm |
| External Width - Metric | 326mm |
| External Depth - Metric | 160mm |
| External Height - Imperial | 12.8" |
| External Width - Imperial | 12.8" |
| External Depth - Imperial | 6.3" |
| SVHC | No SVHC (15-Jan-2019) |
Product Overview
The HF1316413 from Hoffman Enclosures is a 395CFM (671m3/hr) side mount filter fan. It features click-fit design quickly installs into enclosure wall and no tools or screws required, opens with the flick of a finger for easy filter replacement, enclosure side wall mounting, reverse airflow option on HF13 models available to push/pull air through higher static pressure, standard rope gasket provides proper seal to the enclosure, similar cut-out sizes as other filter fan manufacturers, terminal block connections, optional thermostat available to save energy and extend service life and hinged grille remains attached after opening. It is used in industrial automation, automotive assembly, package handling equipment, food and beverage process controls and wind energy systems.
- Type 12, IP54 standard
- Rated voltage is 115V
- Frequency is 50/60Hz
- Nominal current is 0.76/0.88A, power consumption is 65/72W
- RAL 9011 black colour, UV resistant plastic
- Free airflow is 395CFM/671m3/hr
- Airflow with 1 exhaust grille is 281CFM/477m3/hr, airflow with 2 exhaust grilles is 366CFM/621m3/hr
- Operating temperature range from -10°C to 55°C
- UL file no E482010/cUL listed, CE, EAC certified
- Dimension is 12.8" x 12.82" x 6.30" and weight is 4.25lb
Technical Specifications
| Product Range | HF Series |
|---|---|
| Cooling Capacity | - |
| External Width - Metric | 326mm |
| External Height - Imperial | 12.8" |
| External Depth - Imperial | 6.3" |
| Enclosure Material | Plastic |
|---|---|
| External Height - Metric | 325.1mm |
| External Depth - Metric | 160mm |
| External Width - Imperial | 12.8" |
| SVHC | No SVHC (15-Jan-2019) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |