Print Page
HF1324414
Enclosure Cooling, HF Series, Plastic, 325.1 mm, 326 mm, 162 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NVENT HOFFMAN |
|---|---|
| Manufacturer Part No | HF1324414Copy |
| Newark Part No. | 01AC0585 |
| Product Range | HF Series |
| Your Part Number | |
| Technical Datasheet |
97 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,068.120 |
| 2+ | $1,046.760 |
Price for:Each
Minimum: 1
Multiple: 1
$1,068.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NVENT HOFFMAN |
|---|---|
| Manufacturer Part No | HF1324414Copy |
| Newark Part No. | 01AC0585 |
| Product Range | HF Series |
| Technical Datasheet | |
| Product Range | HF Series |
| Enclosure Material | Plastic |
| Cooling Capacity | - |
| External Height - Metric | 325.1mm |
| External Width - Metric | 326mm |
| External Depth - Metric | 162mm |
| External Height - Imperial | 12.8" |
| External Width - Imperial | 12.8" |
| External Depth - Imperial | 6.36" |
| SVHC | No SVHC (15-Jan-2019) |
Technical Specifications
| Product Range | HF Series |
|---|---|
| Cooling Capacity | - |
| External Width - Metric | 326mm |
| External Height - Imperial | 12.8" |
| External Depth - Imperial | 6.36" |
| Enclosure Material | Plastic |
|---|---|
| External Height - Metric | 325.1mm |
| External Depth - Metric | 162mm |
| External Width - Imperial | 12.8" |
| SVHC | No SVHC (15-Jan-2019) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |