HG0500404
Vent, Plastic, Gray, Hoffman HF05 Series Side-Mount Fresh Air Enclosure Cooling Filter Fans

Need more?
| Quantity | Price |
|---|---|
| 1+ | $85.160 |
| 5+ | $80.510 |
| 10+ | $73.060 |
| 20+ | $66.080 |
Product Information
Product Overview
The HG0500404 from Hoffman Enclosures is a HG05 filter fan exhaust grill. It features click-fit design quickly installs into enclosure wall and no tools or screws required, opens with the flick of a finger for easy filter replacement, enclosure side wall mounting, standard rope gasket provides proper seal to the enclosure, similar cut-out sizes as other filter fan manufacturers and hinged grille remains attached after opening. It is used in industrial automation, automotive assembly, package handling equipment, food and beverage process controls and wind energy systems.
- RAL 7035 light gray colour, UV resistant plastic standard
- Dimension is 6.15" x 6.16" x 2.32" and weight is 1.1lb
Technical Specifications
Plastic
Hoffman HF05 Series Side-Mount Fresh Air Enclosure Cooling Filter Fans
156.5mm
6.2"
2.32"
No SVHC (15-Jan-2019)
Gray
156.2mm
58.9mm
6.16"
HG Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate