HG0900403
Vent, Plastic, Black, Hoffman HF09 Series Side-Mount Fresh Air Enclosure Cooling Filter Fans

| Quantity | Price |
|---|---|
| 1+ | $135.890 |
| 5+ | $133.170 |
| 10+ | $130.450 |
| 25+ | $127.730 |
Product Information
Product Overview
The HG0900403 from Hoffman Enclosures is a HG09 filter fan exhaust grill. It features click-fit design quickly installs into enclosure wall and no tools or screws required, opens with the flick of a finger for easy filter replacement, enclosure side wall mounting, standard rope gasket provides proper seal to the enclosure, similar cut-out sizes as other filter fan manufacturers and hinged grille remains attached after opening. It is used in industrial automation, automotive assembly, package handling equipment, food and beverage process controls and wind energy systems.
- RAL 9011 black colour, UV resistant plastic
- Dimension is 8.19" x 8.21" x 1.65" and weight is 1.53lb
Technical Specifications
Plastic
Hoffman HF09 Series Side-Mount Fresh Air Enclosure Cooling Filter Fans
208.5mm
8.2"
1.65"
No SVHC (15-Jan-2019)
Black
208mm
41.9mm
8.2"
HG Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate