Print Page
HGF5ETHSS
Data Interface Port, 1 Port, 120V Duplex GFCI Receptacle, 5A Circuit Breaker, RJ45
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NVENT HOFFMAN |
|---|---|
| Manufacturer Part No | HGF5ETHSSCopy |
| Newark Part No. | 79K6823 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,336.230 |
| 2+ | $1,309.500 |
Price for:Each
Minimum: 1
Multiple: 1
$1,336.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NVENT HOFFMAN |
|---|---|
| Manufacturer Part No | HGF5ETHSSCopy |
| Newark Part No. | 79K6823 |
| Technical Datasheet | |
| No. of Ports | 1 Port |
| Interface Configuration | 120V Duplex GFCI Receptacle, 5A Circuit Breaker, RJ45 |
| Housing Material | Stainless Steel |
| NEMA Rating | NEMA 12 |
| Protocol | Ethernet/ProfiNet |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2019) |
Technical Specifications
| No. of Ports | 1 Port |
|---|---|
| Housing Material | Stainless Steel |
| Protocol | Ethernet/ProfiNet |
| SVHC | No SVHC (15-Jan-2019) |
| Interface Configuration | 120V Duplex GFCI Receptacle, 5A Circuit Breaker, RJ45 |
|---|---|
| NEMA Rating | NEMA 12 |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |