Print Page
HH05SS04004X
Metal Enclosure, Electrical / Industrial, Steel, 313.2 mm, 196 mm, 86 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoHH05SS04004XCopy
Newark Part No.69AC5174
Product RangeHH05 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $376.840 |
| 5+ | $367.420 |
| 10+ | $357.990 |
Price for:Each
Minimum: 1
Multiple: 1
$376.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoHH05SS04004XCopy
Newark Part No.69AC5174
Product RangeHH05 Series
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric313.2mm
External Width - Metric196mm
External Depth - Metric86mm
IP Rating-
Body ColorGray
NEMA RatingNEMA 4, 4X
External Height - Imperial12.3"
External Width - Imperial7.7"
External Depth - Imperial3.4"
Product RangeHH05 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
313.2mm
External Depth - Metric
86mm
Body Color
Gray
External Height - Imperial
12.3"
External Depth - Imperial
3.4"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
196mm
IP Rating
-
NEMA Rating
NEMA 4, 4X
External Width - Imperial
7.7"
Product Range
HH05 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate