Print Page
HH09SS04004X
Metal Enclosure, Electrical / Industrial, Steel, 370.3 mm, 246 mm, 117 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoHH09SS04004XCopy
Newark Part No.69AC5179
Product RangeHH09 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $467.710 |
| 5+ | $456.020 |
| 10+ | $444.330 |
Price for:Each
Minimum: 1
Multiple: 1
$467.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoHH09SS04004XCopy
Newark Part No.69AC5179
Product RangeHH09 Series
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric370.3mm
External Width - Metric246mm
External Depth - Metric117mm
IP Rating-
Body ColorGray
NEMA RatingNEMA 4, 4X
External Height - Imperial14.6"
External Width - Imperial9.7"
External Depth - Imperial4.6"
Product RangeHH09 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
370.3mm
External Depth - Metric
117mm
Body Color
Gray
External Height - Imperial
14.6"
External Depth - Imperial
4.6"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
246mm
IP Rating
-
NEMA Rating
NEMA 4, 4X
External Width - Imperial
9.7"
Product Range
HH09 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate