Print Page
HH10PS004
Vent, Stainless Steel, Hoffman HH10MS35004, HH10MS61004 & HH10SS04004X Enclosures, 24.38 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoHH10PS004Copy
Newark Part No.69AC5182
Product RangeHH10 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $140.270 |
| 5+ | $137.460 |
| 10+ | $134.660 |
| 25+ | $131.850 |
Price for:Each
Minimum: 1
Multiple: 1
$140.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoHH10PS004Copy
Newark Part No.69AC5182
Product RangeHH10 Series
Technical Datasheet
Enclosure MaterialStainless Steel
Body Color-
External Height - Metric24.38mm
External Width - Metric241mm
External Depth - Metric133mm
External Height - Imperial0.96"
External Width - Imperial9.5"
External Depth - Imperial5.23"
Product RangeHH10 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Material
Stainless Steel
For Use With
Hoffman HH10MS35004, HH10MS61004 & HH10SS04004X Enclosures
External Width - Metric
241mm
External Height - Imperial
0.96"
External Depth - Imperial
5.23"
SVHC
No SVHC (15-Jan-2019)
Body Color
-
External Height - Metric
24.38mm
External Depth - Metric
133mm
External Width - Imperial
9.5"
Product Range
HH10 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate