Print Page
HH13MS35004
Metal Enclosure, Electrical / Industrial, Steel, 495 mm, 363 mm, 155 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoHH13MS35004Copy
Newark Part No.69AC5185
Product RangeHH13 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $465.920 |
| 5+ | $454.270 |
| 10+ | $442.620 |
Price for:Each
Minimum: 1
Multiple: 1
$465.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoHH13MS35004Copy
Newark Part No.69AC5185
Product RangeHH13 Series
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric495mm
External Width - Metric363mm
External Depth - Metric155mm
IP Rating-
Body ColorGray
NEMA RatingNEMA 4, 4X
External Height - Imperial19.5"
External Width - Imperial14.3"
External Depth - Imperial6.1"
Product RangeHH13 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
495mm
External Depth - Metric
155mm
Body Color
Gray
External Height - Imperial
19.5"
External Depth - Imperial
6.1"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
363mm
IP Rating
-
NEMA Rating
NEMA 4, 4X
External Width - Imperial
14.3"
Product Range
HH13 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate