Print Page
HH13PS004
Vent, Stainless Steel, Hoffman HH13MS35004, HH13MS61004 & HH13SS04004X Enclosures, 24.38 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoHH13PS004Copy
Newark Part No.69AC5186
Product RangeHH13 Series
Your Part Number
12 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $139.490 |
| 5+ | $136.000 |
| 10+ | $132.510 |
| 25+ | $125.540 |
Price for:Each
Minimum: 1
Multiple: 1
$139.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoHH13PS004Copy
Newark Part No.69AC5186
Product RangeHH13 Series
Technical Datasheet
Enclosure MaterialStainless Steel
Body Color-
External Height - Metric24.38mm
External Width - Metric357mm
External Depth - Metric155mm
External Height - Imperial0.96"
External Width - Imperial14.1"
External Depth - Imperial6.11"
Product RangeHH13 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Material
Stainless Steel
For Use With
Hoffman HH13MS35004, HH13MS61004 & HH13SS04004X Enclosures
External Width - Metric
357mm
External Height - Imperial
0.96"
External Depth - Imperial
6.11"
SVHC
No SVHC (15-Jan-2019)
Body Color
-
External Height - Metric
24.38mm
External Depth - Metric
155mm
External Width - Imperial
14.1"
Product Range
HH13 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate