Print Page
HR1616424
Enclosure Cooling, Top Mount Filter Fan, 348 CFM, 115 VAC, HR16 Series, Mild Steel, 322 mm, 402 mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NVENT HOFFMAN |
|---|---|
| Manufacturer Part No | HR1616424Copy |
| Newark Part No. | 46AC0043 |
| Product Range | HR16 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,120.880 |
| 2+ | $1,098.460 |
Price for:Each
Minimum: 1
Multiple: 1
$1,120.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NVENT HOFFMAN |
|---|---|
| Manufacturer Part No | HR1616424Copy |
| Newark Part No. | 46AC0043 |
| Product Range | HR16 Series |
| Technical Datasheet | |
| Product Range | HR16 Series |
| Enclosure Material | Mild Steel |
| Cooling Capacity | - |
| External Height - Metric | 322mm |
| External Width - Metric | 402mm |
| External Depth - Metric | 106mm |
| External Height - Imperial | 12.66" |
| External Width - Imperial | 15.81" |
| External Depth - Imperial | 4.18" |
| SVHC | No SVHC (15-Jun-2015) |
Technical Specifications
| Product Range | HR16 Series |
|---|---|
| Cooling Capacity | - |
| External Width - Metric | 402mm |
| External Height - Imperial | 12.66" |
| External Depth - Imperial | 4.18" |
| Enclosure Material | Mild Steel |
|---|---|
| External Height - Metric | 322mm |
| External Depth - Metric | 106mm |
| External Width - Imperial | 15.81" |
| SVHC | No SVHC (15-Jun-2015) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |