Print Page
HSDH201608SS
Metal Enclosure, Wall Mount, Stainless Steel, 562 mm, 406 mm, 203 mm, IP69K
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoHSDH201608SSCopy
Newark Part No.84AC6171
Product RangeHyshed HSDH Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,999.980 |
Price for:Each
Minimum: 1
Multiple: 1
$2,999.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoHSDH201608SSCopy
Newark Part No.84AC6171
Product RangeHyshed HSDH Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialStainless Steel
External Height - Metric562mm
External Width - Metric406mm
External Depth - Metric203mm
IP RatingIP69K
Body Color-
NEMA RatingNEMA 4, 4X, 12
External Height - Imperial22.1"
External Width - Imperial16"
External Depth - Imperial8"
Product RangeHyshed HSDH Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
562mm
External Depth - Metric
203mm
Body Color
-
External Height - Imperial
22.1"
External Depth - Imperial
8"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Stainless Steel
External Width - Metric
406mm
IP Rating
IP69K
NEMA Rating
NEMA 4, 4X, 12
External Width - Imperial
16"
Product Range
Hyshed HSDH Series
Technical Docs (1)
Alternatives for HSDH201608SS
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate