Print Page
HSDS070404SS
Metal Enclosure, Wall Mount, Stainless Steel, 198.9 mm, 105 mm, 102 mm, IP69K
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoHSDS070404SSCopy
Newark Part No.84AC6196
Product RangeHyshed HSDH Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,121.030 |
| 2+ | $1,098.620 |
Price for:Each
Minimum: 1
Multiple: 1
$1,121.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoHSDS070404SSCopy
Newark Part No.84AC6196
Product RangeHyshed HSDH Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialStainless Steel
External Height - Metric198.9mm
External Width - Metric105mm
External Depth - Metric102mm
IP RatingIP69K
Body Color-
NEMA RatingNEMA 4, 4X, 12
External Height - Imperial7.8"
External Width - Imperial4.13"
External Depth - Imperial4"
Product RangeHyshed HSDH Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
198.9mm
External Depth - Metric
102mm
Body Color
-
External Height - Imperial
7.8"
External Depth - Imperial
4"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Stainless Steel
External Width - Metric
105mm
IP Rating
IP69K
NEMA Rating
NEMA 4, 4X, 12
External Width - Imperial
4.13"
Product Range
Hyshed HSDH Series
Technical Docs (1)
Alternatives for HSDS070404SS
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate