Print Page
LHC233116
Metal Enclosure, Electrical / Industrial, Steel, 230.1 mm, 310 mm, 155 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoLHC233116Copy
Newark Part No.74C6505
Product RangeInline LHC Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $346.140 |
| 5+ | $311.520 |
| 10+ | $305.300 |
Price for:Each
Minimum: 1
Multiple: 1
$346.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoLHC233116Copy
Newark Part No.74C6505
Product RangeInline LHC Series
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric230.1mm
External Width - Metric310mm
External Depth - Metric155mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 3, 4, 12
External Height - Imperial9.1"
External Width - Imperial12.2"
External Depth - Imperial6.1"
Product RangeInline LHC Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
230.1mm
External Depth - Metric
155mm
Body Color
Gray
External Height - Imperial
9.1"
External Depth - Imperial
6.1"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
310mm
IP Rating
IP66
NEMA Rating
NEMA 3, 4, 12
External Width - Imperial
12.2"
Product Range
Inline LHC Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate