Print Page
LHC234616
Metal Enclosure, Electrical / Industrial, Steel, 230.1 mm, 460 mm, 155 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

27 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $364.470 |
| 5+ | $328.020 |
| 10+ | $321.460 |
Price for:Each
Minimum: 1
Multiple: 1
$364.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoLHC234616Copy
Newark Part No.74C6507
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric230.1mm
External Width - Metric460mm
External Depth - Metric155mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 3, 4, 12
External Height - Imperial9.1"
External Width - Imperial18.1"
External Depth - Imperial6.1"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The LHC234616 is an INLINE hinged solid door wall-mount Enclosure suitable for applications require mounting electrical components the full width. The mounting brackets can be drilled anywhere along their length, providing maximum mounting flexibility. It is finished with textured light-grey RAL 7035 polyester powder coating inside and out.
- IP66, NEMA/EEMAC-3, 4, 12 Protection rating
- 16-gauge Steel
- Seams continuously welded and ground smooth
- External formed body flange channels away liquids
- Large perimeter body opening
- External welded-on mounting brackets for easy installation
- Bonding provision on cover and door
- Removable hinged door
- Self-grounding, slotted quarter-turn latches
- 180° Door opening
- Seamless foam-in-place gasket
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
230.1mm
External Depth - Metric
155mm
Body Color
Gray
External Height - Imperial
9.1"
External Depth - Imperial
6.1"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
460mm
IP Rating
IP66
NEMA Rating
NEMA 3, 4, 12
External Width - Imperial
18.1"
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate