Print Page
LLH501N
Handle, Zamak, LLH Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NVENT HOFFMAN |
|---|---|
| Manufacturer Part No | LLH501NCopy |
| Newark Part No. | 88AH5397 |
| Product Range | LLH Series |
| Your Part Number | |
| Technical Datasheet |
2,796 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $267.730 |
| 5+ | $252.460 |
| 10+ | $241.090 |
Price for:Each
Minimum: 1
Multiple: 1
$267.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NVENT HOFFMAN |
|---|---|
| Manufacturer Part No | LLH501NCopy |
| Newark Part No. | 88AH5397 |
| Product Range | LLH Series |
| Technical Datasheet | |
| Fixing Centers | - |
| Handle Material | Zamak |
| Thread Size - Metric | - |
| Thread Size - Imperial | - |
| Product Range | LLH Series |
| SVHC | No SVHC (15-Jun-2015) |
Technical Specifications
| Fixing Centers | - |
|---|---|
| Thread Size - Metric | - |
| Product Range | LLH Series |
| Handle Material | Zamak |
|---|---|
| Thread Size - Imperial | - |
| SVHC | No SVHC (15-Jun-2015) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |