Print Page
LSC353020
Metal Enclosure, Electrical / Industrial, Steel, 350 mm, 300 mm, 200 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $241.030 |
| 5+ | $234.750 |
| 10+ | $229.770 |
Price for:Each
Minimum: 1
Multiple: 1
$241.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoLSC353020Copy
Newark Part No.91F4819
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric350mm
External Width - Metric300mm
External Depth - Metric200mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4, 12
External Height - Imperial13.8"
External Width - Imperial11.8"
External Depth - Imperial7.87"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The LSC353020 is an INLINE solid screw-cover wall-mount Enclosure with an attractive and durable light-grey finish. It has an outward formed flange to prevent contaminants from entering the enclosure. It is finished with RAL 7035 textured light-grey polyester powder paint inside and out.
- IP66, NEMA/EEMAC-4, 12 Protection rating
- 1.4mm (16-gauge) Steel
- Seams continuously welded and ground smooth
- External formed body flange channels away liquids
- Large perimeter body opening
- Mounting holes in back of body for direct mounting or optional external mounting brackets
- Seamless foam-in-place gasket
- Grounding stud on the body
- Bonding provision on the door
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
350mm
External Depth - Metric
200mm
Body Color
Gray
External Height - Imperial
13.8"
External Depth - Imperial
7.87"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
300mm
IP Rating
IP66
NEMA Rating
NEMA 4, 12
External Width - Imperial
11.8"
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability