Print Page
LWC201512
Metal Enclosure, Electrical / Industrial, Steel, 199.9 mm, 150 mm, 120 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $261.480 |
| 5+ | $235.340 |
| 10+ | $230.630 |
Price for:Each
Minimum: 1
Multiple: 1
$261.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoLWC201512Copy
Newark Part No.19M8447
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric199.9mm
External Width - Metric150mm
External Depth - Metric120mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4, 12
External Height - Imperial7.9"
External Width - Imperial5.91"
External Depth - Imperial4.72"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
199.9mm
External Depth - Metric
120mm
Body Color
Gray
External Height - Imperial
7.9"
External Depth - Imperial
4.72"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Steel
External Width - Metric
150mm
IP Rating
IP66
NEMA Rating
NEMA 4, 12
External Width - Imperial
5.91"
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability