Print Page
LWC204015
Metal Enclosure, Electrical / Industrial, Steel, 199.9 mm, 400 mm, 150 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $598.030 |
| 2+ | $586.070 |
| 5+ | $574.110 |
Price for:Each
Minimum: 1
Multiple: 1
$598.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoLWC204015Copy
Newark Part No.19M8448
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric199.9mm
External Width - Metric400mm
External Depth - Metric150mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4, 12
External Height - Imperial7.9"
External Width - Imperial15.8"
External Depth - Imperial5.91"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
199.9mm
External Depth - Metric
150mm
Body Color
Gray
External Height - Imperial
7.9"
External Depth - Imperial
5.91"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
400mm
IP Rating
IP66
NEMA Rating
NEMA 4, 12
External Width - Imperial
15.8"
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate