Print Page
LWC237716
Metal Enclosure, Electrical / Industrial, Steel, 230.1 mm, 770 mm, 155 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

26 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $552.250 |
| 2+ | $524.640 |
| 5+ | $497.030 |
Price for:Each
Minimum: 1
Multiple: 1
$552.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoLWC237716Copy
Newark Part No.74C6535
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric230.1mm
External Width - Metric770mm
External Depth - Metric155mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 3, 4, 12
External Height - Imperial9.1"
External Width - Imperial30.3"
External Depth - Imperial6.1"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
230.1mm
External Depth - Metric
155mm
Body Color
Gray
External Height - Imperial
9.1"
External Depth - Imperial
6.1"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
770mm
IP Rating
IP66
NEMA Rating
NEMA 3, 4, 12
External Width - Imperial
30.3"
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate