Print Page
LWC252015
Metal Enclosure, Electrical / Industrial, Steel, 249.9 mm, 200 mm, 150 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $340.960 |
| 5+ | $334.140 |
| 10+ | $327.320 |
Price for:Each
Minimum: 1
Multiple: 1
$340.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoLWC252015Copy
Newark Part No.91F4826
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric249.9mm
External Width - Metric200mm
External Depth - Metric150mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4, 12
External Height - Imperial9.8"
External Width - Imperial7.9"
External Depth - Imperial5.91"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The LWC252015 is an INLINE window door wall-mount Enclosure with an attractive and durable light-grey finish. It has an outward formed flange to prevent contaminants from entering the enclosure. It is finished with RAL 7035 textured light-grey polyester powder paint inside and out.
- IP66, NEMA/EEMAC-4, 12 Protection rating
- 1.4mm (16-gauge) Steel
- Seams continuously welded and ground smooth
- External formed body flange channels away liquids
- Large perimeter body opening
- Mounting holes in back of body for direct mounting or optional external mounting brackets
- Seamless foam-in-place gasket
- Grounding stud on the body
- Bonding provision on the door
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
249.9mm
External Depth - Metric
150mm
Body Color
Gray
External Height - Imperial
9.8"
External Depth - Imperial
5.91"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Steel
External Width - Metric
200mm
IP Rating
IP66
NEMA Rating
NEMA 4, 12
External Width - Imperial
7.9"
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate