Print Page
MAS0303021R5
Metal Enclosure, Wall Mount, Mild Steel, 300 mm, 300 mm, 210 mm, IK10, IP66
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoMAS0303021R5Copy
Newark Part No.84AH4125
Product RangeMAS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $400.620 |
| 5+ | $392.610 |
| 10+ | $384.590 |
Price for:Each
Minimum: 1
Multiple: 1
$400.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoMAS0303021R5Copy
Newark Part No.84AH4125
Product RangeMAS Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialMild Steel
External Height - Metric300mm
External Width - Metric300mm
External Depth - Metric210mm
IP RatingIK10, IP66
Body ColorGray
NEMA RatingNEMA 4, 12, 13
External Height - Imperial11.81"
External Width - Imperial11.81"
External Depth - Imperial8.27"
Product RangeMAS Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
300mm
External Depth - Metric
210mm
Body Color
Gray
External Height - Imperial
11.81"
External Depth - Imperial
8.27"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Mild Steel
External Width - Metric
300mm
IP Rating
IK10, IP66
NEMA Rating
NEMA 4, 12, 13
External Width - Imperial
11.81"
Product Range
MAS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate