Print Page
P-19SH68B
Rack Shelf, Adjustable, Unvented, Steel, 1U, 440 mm, 780 mm, Racks and Cabinets, 17.3 ", 30.8 "
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $460.920 |
| 5+ | $442.380 |
| 10+ | $402.650 |
| 20+ | $352.320 |
Price for:Each
Minimum: 1
Multiple: 1
$460.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoP-19SH68BCopy
Newark Part No.35C3660
Technical Datasheet
Rack U Height1U
External Width - Metric440mm
External Depth - Metric780mm
For Use WithRacks and Cabinets
External Width - Imperial17.3"
External Depth - Imperial30.8"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The P-19SH68B is a solid rack-mount Adjustable Shelf mounts to front surface of front and back rack angles. It is made of painted 14 gauge steel and the adjustable support brackets are clear-plated 12 gauge steel. It is adjustable to fit multiple-depth enclosures or rack angle placement. It fits 19 or 23-inch rack spacing. It requires only 1U of rack space.
- RAL 9005 black textured polyester powder paint finish
Applications
Industrial
Technical Specifications
Rack U Height
1U
External Depth - Metric
780mm
External Width - Imperial
17.3"
Product Range
-
External Width - Metric
440mm
For Use With
Racks and Cabinets
External Depth - Imperial
30.8"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate