Print Page
P19VSH68B
Rack Shelf, Adjustable, Vented, Steel, 1U, 483 mm, 500 mm, Networking PC Cabinet, ENC1776PC, 19 "
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $497.070 |
| 5+ | $477.080 |
| 10+ | $434.220 |
| 20+ | $379.950 |
Price for:Each
Minimum: 1
Multiple: 1
$497.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoP19VSH68BCopy
Newark Part No.74C6647
Technical Datasheet
Rack U Height1U
External Width - Metric483mm
External Depth - Metric500mm
For Use WithNetworking PC Cabinet, ENC1776PC
External Width - Imperial19"
External Depth - Imperial19.68"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Rack U Height
1U
External Depth - Metric
500mm
External Width - Imperial
19"
Product Range
-
External Width - Metric
483mm
For Use With
Networking PC Cabinet, ENC1776PC
External Depth - Imperial
19.68"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate