Print Page
P2B065
Solid Base, Steel, Grey, PROLINE G2 Series Modular Enclosures
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NVENT HOFFMAN |
|---|---|
| Manufacturer Part No | P2B065Copy |
| Newark Part No. | 79Y1913 |
| Product Range | PROLINE G2 Series |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $266.070 |
| 5+ | $250.890 |
| 10+ | $239.590 |
Price for:Each
Minimum: 1
Multiple: 1
$266.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NVENT HOFFMAN |
|---|---|
| Manufacturer Part No | P2B065Copy |
| Newark Part No. | 79Y1913 |
| Product Range | PROLINE G2 Series |
| Technical Datasheet | |
| Accessory Type | Solid Base |
| Base Type | Solid Base |
| Base Material | Steel |
| Base Color | Grey |
| For Use With | PROLINE G2 Series Modular Enclosures |
| External Depth - Metric | 460mm |
| External Width - Metric | 590mm |
| External Height - Metric | 16.76mm |
| External Depth - Imperial | 18.1" |
| External Width - Imperial | 23.2" |
| External Height - Imperial | 0.66" |
| Product Range | PROLINE G2 Series |
| SVHC | No SVHC (15-Jan-2019) |
Technical Specifications
| Accessory Type | Solid Base |
|---|---|
| Base Material | Steel |
| For Use With | PROLINE G2 Series Modular Enclosures |
| External Width - Metric | 590mm |
| External Depth - Imperial | 18.1" |
| External Height - Imperial | 0.66" |
| SVHC | No SVHC (15-Jan-2019) |
| Base Type | Solid Base |
|---|---|
| Base Color | Grey |
| External Depth - Metric | 460mm |
| External Height - Metric | 16.76mm |
| External Width - Imperial | 23.2" |
| Product Range | PROLINE G2 Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |