Print Page
P2BP188
Plinth Base, Steel, Black, PROLINE G2 Series Modular Enclosures
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NVENT HOFFMAN |
|---|---|
| Manufacturer Part No | P2BP188Copy |
| Newark Part No. | 79Y1840 |
| Product Range | PROLINE G2 Series |
| Your Part Number | |
| Technical Datasheet |
39 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $539.680 |
| 2+ | $512.700 |
| 5+ | $485.710 |
Price for:Each
Minimum: 1
Multiple: 1
$539.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NVENT HOFFMAN |
|---|---|
| Manufacturer Part No | P2BP188Copy |
| Newark Part No. | 79Y1840 |
| Product Range | PROLINE G2 Series |
| Technical Datasheet | |
| Base Type | Plinth Base |
| Accessory Type | Plinth Base |
| Base Material | Steel |
| Base Color | Black |
| For Use With | PROLINE G2 Series Modular Enclosures |
| External Depth - Metric | 764mm |
| External Width - Metric | 799mm |
| External Height - Metric | 100.1mm |
| External Depth - Imperial | 30.08" |
| External Width - Imperial | 31.5" |
| External Height - Imperial | 3.94" |
| Product Range | PROLINE G2 Series |
| SVHC | No SVHC (15-Jan-2019) |
Technical Specifications
| Base Type | Plinth Base |
|---|---|
| Base Material | Steel |
| For Use With | PROLINE G2 Series Modular Enclosures |
| External Width - Metric | 799mm |
| External Depth - Imperial | 30.08" |
| External Height - Imperial | 3.94" |
| SVHC | No SVHC (15-Jan-2019) |
| Accessory Type | Plinth Base |
|---|---|
| Base Color | Black |
| External Depth - Metric | 764mm |
| External Height - Metric | 100.1mm |
| External Width - Imperial | 31.5" |
| Product Range | PROLINE G2 Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |