Print Page
P2BP2105
Plinth Base, Steel, Black, PROLINE G2 Series Modular Enclosures
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NVENT HOFFMAN |
|---|---|
| Manufacturer Part No | P2BP2105Copy |
| Newark Part No. | 79Y1842 |
| Product Range | PROLINE G2 Series |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $758.640 |
| 2+ | $715.360 |
| 5+ | $683.150 |
Price for:Each
Minimum: 1
Multiple: 1
$758.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NVENT HOFFMAN |
|---|---|
| Manufacturer Part No | P2BP2105Copy |
| Newark Part No. | 79Y1842 |
| Product Range | PROLINE G2 Series |
| Technical Datasheet | |
| Accessory Type | Plinth Base |
| Base Type | Plinth Base |
| Base Material | Steel |
| Base Color | Black |
| For Use With | PROLINE G2 Series Modular Enclosures |
| External Depth - Metric | 464mm |
| External Width - Metric | 998.2mm |
| External Height - Metric | 192.5mm |
| External Depth - Imperial | 18.27" |
| External Width - Imperial | 39.3" |
| External Height - Imperial | 7.6" |
| Product Range | PROLINE G2 Series |
| SVHC | No SVHC (15-Jan-2019) |
Technical Specifications
| Accessory Type | Plinth Base |
|---|---|
| Base Material | Steel |
| For Use With | PROLINE G2 Series Modular Enclosures |
| External Width - Metric | 998.2mm |
| External Depth - Imperial | 18.27" |
| External Height - Imperial | 7.6" |
| SVHC | No SVHC (15-Jan-2019) |
| Base Type | Plinth Base |
|---|---|
| Base Color | Black |
| External Depth - Metric | 464mm |
| External Height - Metric | 192.5mm |
| External Width - Imperial | 39.3" |
| Product Range | PROLINE G2 Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |