Print Page
P2G1R11
Mounting Bracket, Grid Strap, 1Row, 1.1m, Steel, 1.1 m, 75 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2G1R11Copy
Newark Part No.79Y2534
Product RangePROLINE G2 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $198.860 |
| 5+ | $178.970 |
| 10+ | $175.390 |
| 25+ | $171.820 |
Price for:Each
Minimum: 1
Multiple: 1
$198.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2G1R11Copy
Newark Part No.79Y2534
Product RangePROLINE G2 Series
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric1.1m
External Width - Metric75mm
External Height - Imperial43.3"
External Width - Imperial2.95"
Product RangePROLINE G2 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Material
Steel
External Width - Metric
75mm
External Height - Imperial
43.3"
Product Range
PROLINE G2 Series
External Height - Metric
1.1m
For Use With
Hoffman PROLINE G2 Series Modular Enclosure Frames
External Width - Imperial
2.95"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate