Print Page
P2K664
Rack Cabinet, Modular Equipment, PROLINE G2 Series, 8U, 23.6 ", 23.6 ", 15.75 "
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2K664Copy
Newark Part No.79Y2909
Product RangePROLINE G2 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,969.680 |
Price for:Each
Minimum: 1
Multiple: 1
$1,969.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoP2K664Copy
Newark Part No.79Y2909
Product RangePROLINE G2 Series
Technical Datasheet
Cabinet TypeModular Equipment
Product RangePROLINE G2 Series
Rack U Height8U
External Height - Imperial23.6"
External Width - Imperial23.6"
External Depth - Imperial15.75"
Enclosure MaterialSteel
External Height - Metric600mm
External Width - Metric600mm
External Depth - Metric400mm
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Cabinet Type
Modular Equipment
Rack U Height
8U
External Width - Imperial
23.6"
Enclosure Material
Steel
External Width - Metric
600mm
Panel Space Height - Imperial
-
SVHC
No SVHC (15-Jan-2019)
Product Range
PROLINE G2 Series
External Height - Imperial
23.6"
External Depth - Imperial
15.75"
External Height - Metric
600mm
External Depth - Metric
400mm
Panel Space Height - Metric
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate