Print Page
PB2424PP
Panel, Perforated, Steel, Screw Cover Type 1 Pull Boxes, 569 mm, 597 mm
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $127.450 |
| 5+ | $114.710 |
| 10+ | $112.420 |
| 25+ | $110.120 |
Price for:Each
Minimum: 1
Multiple: 1
$127.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoPB2424PPCopy
Newark Part No.75M5239
Technical Datasheet
Panel TypePerforated Panel
Panel MaterialSteel
Body Color-
For Use WithScrew Cover Type 1 Pull Boxes
External Height - Metric569mm
External Width - Metric597mm
External Height - Imperial22.4"
External Width - Imperial23.5"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Panel Type
Perforated Panel
Body Color
-
External Height - Metric
569mm
External Height - Imperial
22.4"
Product Range
-
Panel Material
Steel
For Use With
Screw Cover Type 1 Pull Boxes
External Width - Metric
597mm
External Width - Imperial
23.5"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate