Print Page
PB88PP
Panel, Perforated, Steel, Screw Cover Type 1 Pull Boxes, 163 mm, 191 mm
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $28.810 |
| 5+ | $28.240 |
| 10+ | $27.660 |
| 25+ | $27.080 |
| 50+ | $26.510 |
| 100+ | $25.930 |
Price for:Each
Minimum: 1
Multiple: 1
$28.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoPB88PPCopy
Newark Part No.75M5241
Technical Datasheet
Panel TypePerforated Panel
Panel MaterialSteel
Body Color-
For Use WithScrew Cover Type 1 Pull Boxes
External Height - Metric162.6mm
External Width - Metric191mm
External Height - Imperial6.4"
External Width - Imperial7.5"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Panel Type
Perforated Panel
Body Color
-
External Height - Metric
162.6mm
External Height - Imperial
6.4"
Product Range
-
Panel Material
Steel
For Use With
Screw Cover Type 1 Pull Boxes
External Width - Metric
191mm
External Width - Imperial
7.5"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate