Print Page
PDS186
Enclosure Accessory, Solid Door, 1600mm x 600mm PROLINE External Frames, Steel, Gray, 68.46 "
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $816.770 |
Price for:Each
Minimum: 1
Multiple: 1
$816.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoPDS186Copy
Newark Part No.06B8520
Technical Datasheet
Accessory TypeSolid Door
For Use With1600mm x 600mm PROLINE External Frames
Enclosure MaterialSteel
Body ColorGray
External Height68.46"
External Width23.31"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Accessory Type
Solid Door
Enclosure Material
Steel
External Height
68.46"
Product Range
-
For Use With
1600mm x 600mm PROLINE External Frames
Body Color
Gray
External Width
23.31"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate